You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
80W Column Speaker 70/100V/4 Ohm, IP55, EN54-24 -
MCS80T/ENC
- Manufacturer:
- PENTON PENTON
- Manufacturer Part No:
- MCS80T/ENC
- Order Code:
- LS05860
- Product Range
- PENTON Column Speakers 70/100V
- Technical Datasheet:
- MCS80T/ENC Datasheet
Product Range Selector (PENTON Column Speakers 70/100V)
See all from this product rangeProduct Overview
- Material: Aluminium
- Mounting: Steel L-bracket
- 70/100V tappings: 5/10/20/40/80W
- Output power: 20W @4Ω
- Frequency response: 180Hz to 18kHz
- Max. SPL (@1m): 115dB
- IP rating: IP55
- EN54-24 compliant
- Connection: Terminal block
- Dispersion (HxV): 200/140°
- Dimensions (HxWxD): 970x98x90mm
- Weight: 6.0kg
Applications
Audio, Business, Commercial, Music, Education, Public, Installations
Footnotes
Product Information
- :
- 5/10/20/40/80W
- :
- 180Hz
- :
- 18kHz
- :
- 970mm
- :
- 98mm
- :
- 90mm
- :
- PENTON Column Speakers 70/100V
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €330.3612 (€406.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.