You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20W Horn Speaker 70/100V/8 Ohm, IP66, EN54-24 - 

MHS20T/ENC

MHS20T/ENC - 20W Horn Speaker 70/100V/8 Ohm, IP66, EN54-24
MHS20T/ENC - 20W Horn Speaker 70/100V/8 Ohm, IP66, EN54-24
MHS20T/ENC - 20W Horn Speaker 70/100V/8 Ohm, IP66, EN54-24
MHS20T/ENC - 20W Horn Speaker 70/100V/8 Ohm, IP66, EN54-24
MHS20T/ENC - 20W Horn Speaker 70/100V/8 Ohm, IP66, EN54-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PENTON PENTON
Manufacturer Part No:
MHS20T/ENC
Order Code:
LS05864
Technical Datasheet:
MHS20T/ENC   Datasheet
See all Technical Docs

Product Range Selector (PENTON Horn Speakers)

See all from this product range

Product Overview

This heavy duty weatherproof metal re-entrant horn speaker has been designed for high quality sound reinforcement with the industrial market in mind. The non-corrosive design and resistance to salty air makes it suitable for both indoor and outdoor use. It offers a lockable mounting bracket manufactured from stainless steel, a variable tapping selector switch found in the rear die cast aluminium chamber. The MHS range of metal horns are designed to allow for installation with a loop in/out cabling method thus avoiding the need for an additional junction box. Its rugged construction and quick and easy installation make it ideally suited for shopping centres, railway stations, prisons, factories etc.
  • Material: Die-cast aluminium
  • Mounting: Lockable stainless steel U-bracket
  • 70/100V tappings: 0.625/1.25/2.5/5/10/20W
  • Output power: 20W @8Ω
  • Frequency response: 300Hz to 16.5kHz
  • Max. SPL (@1m): 114dB
  • Dispersion: 143°
  • IP rating: IP66
  • Connection: Terminal block
  • Operating temperature: -25 to 70°C
  • Dimensions (DxDia): 297x217mm
  • Weight: 2.7kg

Applications

Audio, Business, Commercial, Music, Education, Public, Installations

Footnotes

EN54-24 2008, cert. No: 0359-CPD-0166

Product Information


:
0.625/1.25/2.5/5/10/20W

:
300Hz

:
16.5kHz

:
217mm

:
297mm

:
PENTON Horn Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

€111.5712 ( €137.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €111.5712 (€137.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €97.1802 (€119.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --