You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VOIP, SIP, POE, IP Network Music Horn Speaker, 30W - 

MSH30-IP

MSH30-IP - VOIP, SIP, POE, IP Network Music Horn Speaker, 30W
MSH30-IP - VOIP, SIP, POE, IP Network Music Horn Speaker, 30W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PENTON PENTON
Manufacturer Part No:
MSH30-IP
Order Code:
LS06060

Product Overview

The MSH30-IP is a POE network music horn speaker. It has an integrated TERRACOM IP module with 2 x 20w amplifier, three control inputs and one output contact for triggering events. Integrated DSP tools for audio enhancement and memory storage are just two other features of the MSH30-IP.his weatherproof plastic music horn loudspeaker is manufactured from an ABS moulded, low smoke zero Halogen UL-94V0 Plastic with UV inhibitors. Being non-corrosive and resistant to salt laden air makes it is suitable for both indoor and outdoor use. It includes a mounting bracket manufactured in stainless steel. It combines a re-entrant horn with a high frequency driver. The combination of both delivers a controlled coverage pattern with clear speech and quality background music reproduction. Its rugged construction and quick and easy installation make it ideally suited for such places as outdoor swimming pools, sports stadiums, leisure centres and railway stations.
  • Use for high quality background music and speech
  • Rated power: 30W
  • Driver impedance: 8Ω
  • Material:Plastic
  • Mounting: Aluminium U Bracket
  • Supports PoE+ and PoE power
  • Standard RJ45 interface, PCB control and Class-D amp board (2x 20W)
  • Cost effective and simple installation with single cable deployment
  • Easily configured, controlled, managed, and monitored via web browser
  • Full DSP includes Ducker, AGC, PEQ, Hi/Low Pass, Compressor, Limiter, etc.
  • IP based for music streaming, routing, paging and control over LAN/WAN
  • VoIP call via SIP protocol
  • Supports audio codecs G.711u, G.711a, G.722, PCM16K and MP3
  • 3 control inputs, 1 contact output
  • Internal storage (200mb) plus microSD card of up to 512GB available for message or music storage

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€703.4028 ( €865.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €703.4028 (€865.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €606.3774 (€745.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --