You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

30W Horn Speaker 70/100V/8 Ohm, IP66, EN54-24 - 

MSH30T/ENC

MSH30T/ENC - 30W Horn Speaker 70/100V/8 Ohm, IP66, EN54-24
MSH30T/ENC - 30W Horn Speaker 70/100V/8 Ohm, IP66, EN54-24
MSH30T/ENC - 30W Horn Speaker 70/100V/8 Ohm, IP66, EN54-24
MSH30T/ENC - 30W Horn Speaker 70/100V/8 Ohm, IP66, EN54-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PENTON PENTON
Manufacturer Part No:
MSH30T/ENC
Order Code:
LS05865
Product Range
PENTON Horn Speakers
Technical Datasheet:
MSH30T/ENC   Datasheet
See all Technical Docs

Product Range Selector (PENTON Horn Speakers)

See all from this product range

Product Overview

This weatherproof plastic music horn speaker is manufactured from ABS moulded, low smoke zero Halogen UL-94V0 plastic with UV inhibitors. Being non-corrosive and resistant to salt laden air makes it is suitable for both indoor and outdoor use. It includes a mounting bracket manufactured from stainless steel. It combines a re-entrant horn with a high compression driver. The combination of both delivers a controlled coverage pattern with clear speech and quality background music reproduction. Supplied complete with lead gland, this unit comes in grey, RAL7035. Its rugged construction and quick and easy installation make it ideally suited for such places as outdoor swimming pools, sports stadiums, leisure centres, shopping centres, military settings and railway stations.
  • Material: Low smoke zero Halogen plastic with UV inhibitors
  • Mounting: Stainless steel U-bracket
  • 70/100V tappings: 2/3.75/7.5/15/30W
  • Output power: 30W @8Ω
  • Frequency response: 170Hz to 16.5kHz
  • Max. SPL (@1m): 114dB
  • Dispersion: 98°
  • IP rating: IP66
  • Connection: Terminal block
  • Dimensions (HxWxD): 260x442x288mm
  • Weight: 5.5kg
  • EN54-24 compliant

Applications

Audio, Business, Commercial, Music, Education, Public, Installations

Footnotes

EN54-24 2008, cert. No: 0359-CPD-0166 Type B

Product Information


:
2/3.75/7.5/15/30W

:
170Hz

:
16.5kHz

:
260mm

:
442mm

:
288mm

:
PENTON Horn Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

€257.439 ( €316.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €257.439 (€316.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €224.2155 (€275.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --