You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6W Vandalproof Metal Speaker 70/100V/8 Ohm, IP52, EN54-24 - 

SENTRY6RT/ENC

SENTRY6RT/ENC - 6W Vandalproof Metal Speaker 70/100V/8 Ohm, IP52, EN54-24
SENTRY6RT/ENC - 6W Vandalproof Metal Speaker 70/100V/8 Ohm, IP52, EN54-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PENTON PENTON
Manufacturer Part No:
SENTRY6RT/ENC
Order Code:
LS05877
Product Range
PENTON Vandalproof Speakers
Technical Datasheet:
SENTRY6RT/ENC   Datasheet
See all Technical Docs

Product Range Selector (PENTON Vandalproof Speakers)

See all from this product range

Product Overview

This vandalproof metal cabinet loudspeaker is constructed from epoxy coated high grade steel facer and cast aluminium back box. It can be installed on solid ceilings or walls. Supplied with dual gland entries, which give the installer the option of loop in/out termination, thus avoiding the need for a separate junction box. This cabinet is robust and aesthetically pleasing. It contains a dual cone driver offering a wide frequency response, suitable for both speech and music applications. Designed to make installation fast and easy makes them ideally suited for applications that require style and high performance such as shops, schools, restaurants, hotels, public areas, offices etc.
  • Material: Steel front, die cast back box
  • Mounting: Screw
  • 70/100V tappings: 0.125/0.25/0.375/0.75/1.5/3/6W
  • Output power: 6W @8Ω
  • Frequency response: 250Hz to 18kHz
  • Max. SPL (@1m): 99dB
  • Dispersion: 140°
  • IP rating: IP52
  • EN54-24 compliant
  • Capacitor for DC line monitoring
  • Connection: Terminal block
  • Dimensions (HxDia): 75x194mm
  • Weight: 1.5kg

Applications

Audio, Business, Commercial, Music, Education, Public, Installations

Product Information


:
0.125/0.25/0.375/0.75/1.5/3/6W

:
250Hz

:
18kHz

:
194mm

:
75mm

:
PENTON Vandalproof Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€79.0625 ( €97.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €79.0625 (€97.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €68.862 (€84.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --