You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty UK Mains Plug with 13A Fuse, White -
HDPT13WHI
- Manufacturer:
- PERMAPLUG PERMAPLUG
- Manufacturer Part No:
- HDPT13WHI
- Order Code:
- PL00917
- Product Range
- Permaplug - Heavy Duty Mains Plug
- Technical Datasheet:
- HDPT13WHI Datasheet
Product Range Selector (Permaplug - Heavy Duty Mains Plug)
See all from this product rangeProduct Overview
- 13A Fuse fitted
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- UK Type G Mains Plug
- :
- 13A
- :
- White
- :
- Rubber Body
- :
- 230V
- :
- Permaplug - Heavy Duty Mains Plug
Technical Documents (1)
698 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2.1275 (€2.62) | ( ) |
| 10+ | €2.0125 (€2.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























