You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
75mm (3") CE7 Certifire Internal Fire Door Hinges - Satin Chrome, Pair -
5000-0075SCP-140
- Manufacturer:
- PERRY SHIELD PERRY SHIELD
- Manufacturer Part No:
- 5000-0075SCP-140
- Order Code:
- FN04230
- Also Known As:
- GTIN UPC EAN: 5023353182051
Product Range Selector (Perry Shield - No.5000)
See all from this product rangeProduct Overview
- Grade CE7 Certifire
- Suits FD30/60/120 fire doors
- 75mm Spun Pin
Product Information
- :
- Chrome
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Perry Shield - No.5000
Technical Documents (0)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.8203 (€3.47) | ( ) |
3+ | €2.5823 (€3.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.