You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug-In Insect & Fly Killer -
PSIPFK
- Manufacturer:
- PEST-STOP PEST-STOP
- Manufacturer Part No:
- PSIPFK
- Order Code:
- SI19175
- Also Known As:
- GTIN UPC EAN: 5060525031281
Product Range Selector (Pest-Stop - Insect Killer)
See all from this product rangeProduct Overview
- A non-toxic solution to controlling mosquitoes, midges and flies within the home
- Kills flies and other flying insects
- Slimline and contemporary design
- Extractable tray for easy cleaning and disposal
- Provides day and night protection
- 15m² Coverage
Product Information
- :
- Insect Killer
- :
- -
- :
- Pest-Stop - Insect Killer
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.4268 (€20.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.