You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W 4000K LED Downlight Ledinaire, Tilting -
910503910185
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 910503910185
- Order Code:
- LA07528
- Also Known As:
- GTIN UPC EAN: 8718696072707
Product Overview
- Compact design with built in driver
- 25° Tilt
- 68mm Fixation hole allows retrofitting
- Beam angle: 36°
- Dimmable
- Dimensions (HxØ): 55x80mm
Product Information
- :
- LED
- :
- 6W
- :
- 240V
- :
- White
- :
- 4000K
- :
- 68mm
Technical Documents (0)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.6629 (€27.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.