You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22W LED Wall Mounted Lamp, 1700lm, 3000K -
912401483075
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 912401483075
- Order Code:
- LA07531
- Also Known As:
- GTIN UPC EAN: 8718699382339
Product Overview
- 220 to 240V/50 or 60Hz
- 3 Pole push in connectors
- 120° Beam Angle
- Driver included
- IP44 Rated
- 1700lm/3000K
- 830 Warm White
Product Information
- :
- Wall Lights, Indoor
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- 345mm
- :
- 345mm
- :
- 95mm
- :
- Hardwired
Technical Documents (0)
Also Known As
13 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.9119 (€14.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.