You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Creek Wall Uplight, 60W, E27, IP44, White, Dimmable -
915002789602
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 915002789602
- Order Code:
- LA09288
- Product Range
- Philips - myGarden
- Also Known As:
- GTIN UPC EAN: 8718291443476
- Technical Datasheet:
- 915002789602 Datasheet
Product Range Selector (Philips - myGarden)
See all from this product rangeProduct Overview
- High-quality, aluminium construction
- Requires max. 60W, E27 lamp (not supplied)
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- E27 Lamp
- :
- -
- :
- -
- :
- 240V
- :
- 235mm
- :
- 200mm
- :
- 175mm
- :
- Philips - myGarden
- :
- Hardwired
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.9797 (€25.81) | ( ) |
3+ | €19.8968 (€24.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.