You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Creek Coach Lantern with PIR, 60W, E27, IP44, White, Dimmable -
915002791202
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 915002791202
- Order Code:
- LA09291
- Product Range
- Philips - myGarden
- Also Known As:
- GTIN UPC EAN: 8718291443612
- Technical Datasheet:
- 915002791202 Datasheet
Product Range Selector (Philips - myGarden)
See all from this product rangeProduct Overview
- High-quality, aluminium construction
- With a PIR motion sensor for convenience
- Requires max. 60W, E27 lamp (not supplied)
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- E27 Lamp
- :
- -
- :
- -
- :
- 240V
- :
- 285mm
- :
- 200mm
- :
- 175mm
- :
- Philips - myGarden
- :
- Hardwired
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/02/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €32.205 (€39.61) | ( ) |
3+ | €30.2275 (€37.18) | ( ) |
Pricing is unavailable. Please contact customer services.