You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3W Outdoor LED Wall Light with PIR, Brushed Stainless Steel -
915004308801
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 915004308801
- Order Code:
- LA07542
- Also Known As:
- GTIN UPC EAN: 8718291479475
- Technical Datasheet:
- 915004308801 Datasheet
915004308801 - You may also be interested in
Product Overview
- Contemporary and powerful LED lights
- Available with or without PIR
- Black or brushed stainless steel finish
- IP44 Rated
- 270lm / Warm White
- Dimensions (HxWxD): 205x162x66mm
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- 1 x LED
- :
- Warm White
- :
- -
- :
- 240V
- :
- 205mm
- :
- 162mm
- :
- 66mm
- :
- Hardwired
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €60.9875 (€75.01) | ( ) |
5+ | €59.7499 (€73.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.