You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5W CorePro LED GU10 Non-Dimmable Bulb, 2700K -
929001217862
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 929001217862
- Order Code:
- LP11513
- Product Range
- CorePro LEDspot GU10 NDIM
- Technical Datasheet:
- 929001217862 Datasheet
Product Range Selector (CorePro LEDspot GU10 NDIM)
See all from this product rangeProduct Overview
- Perfect beam, quality light output with good colour rendering
- Long life and low energy consumption
- 36° Beam Angle
- Dimensions (ØxL): 50x54mm
Product Information
- :
- Reflector
- :
- GU10
- :
- Warm White
- :
- 2700K
- :
- Not Dimmable
- :
- 36°
- :
- 35W
- :
- 255lm
- :
- 3.5W
- :
- 240V
- :
- A+
- :
- 54mm
- :
- 50mm
- :
- CorePro LEDspot GU10 NDIM
Technical Documents (1)
18 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.3082 (€4.07) | ( ) |
5+ | €3.1297 (€3.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.