You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20W LED Tube T5, 1500mm 4000K -
929001391402
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 929001391402
- Order Code:
- LP11590
- Also Known As:
- GTIN UPC EAN: 8718696743379
- Technical Datasheet:
- 929001391402 Datasheet
Product Range Selector (MASTER LEDtube InstantFit HF T5 Series)
See all from this product rangeProduct Overview
- Visually identical to traditional fluorescent tubes
- High light output that maximises value
- Instant fit
Product Information
- :
- Tube
- :
- G5
- :
- Cool White
- :
- 4000K
- :
- Dimmable
- :
- 200°
- :
- 35W
- :
- 3000lm
- :
- 20W
- :
- 130VAC
- :
- D
- :
- 1.46m
- :
- 18.8mm
- :
- MASTER LEDtube InstantFit HF T5 Series
Technical Documents (1)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.8424 (€45.32) | ( ) |
5+ | €34.0578 (€41.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.