You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W LED Spiral Filament Globe Bulb, A160, E27, Gold Finish -
929001817101
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 929001817101
- Order Code:
- LP11598
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8718696768068
Product Overview
- Long lasting, high performance bulbs
- Not dimmable
- 2000K Extra Warm White
- Dimensions (ØxL): 160x142mm
Product Information
- :
- Filament Globe
- :
- E27 / ES
- :
- Extra Warm White
- :
- 2000K
- :
- Not Dimmable
- :
- 360°
- :
- 25W
- :
- 250lm
- :
- 5W
- :
- 240V
- :
- A
- :
- 142mm
- :
- 160mm
- :
- -
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.209 (€16.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.