You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CorePro LEDcapsuleLV Lamp, 2.1W, 210lm, 2700K, G4 -
929002389402
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 929002389402
- Order Code:
- LP13139
- Product Range
- CorePro LEDcapsule LV Series
- Also Known As:
- GTIN UPC EAN: 8718699767532
- Technical Datasheet:
- 929002389402 Datasheet
Product Range Selector (CorePro LEDcapsule LV Series)
See all from this product rangeProduct Overview
- Suitable for task lighting and decorative applications in homes, shops, hotels and restaurants
- Compatible with existing fixtures with G4 holders
Product Information
- :
- Clear Capsule
- :
- G4
- :
- Warm White
- :
- 2700K
- :
- Dimmable
- :
- 300°
- :
- 20W
- :
- 210lm
- :
- 2.1W
- :
- 12VAC
- :
- F
- :
- 40mm
- :
- 15mm
- :
- CorePro LEDcapsule LV Series
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.8183 (€9.62) | ( ) |
5+ | €7.1519 (€8.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.