You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40W LED SON-T Road Filament Style Bulb, E40, 4000K, 7500lm, Non-Dimmable -
929002485302
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 929002485302
- Order Code:
- LP15024
- Product Range
- Trueforce Core LED SON-T Series
- Also Known As:
- GTIN UPC EAN: 8719514316355
- Technical Datasheet:
- 929002485302 Datasheet
Product Range Selector (Trueforce Core LED SON-T Series)
See all from this product rangeProduct Information
- :
- Filament Style
- :
- E40
- :
- Cool White
- :
- 4000K
- :
- Non-Dimmable
- :
- -
- :
- 100W
- :
- 7500lm
- :
- 40W
- :
- 240VAC
- :
- B
- :
- 225mm
- :
- 46mm
- :
- Trueforce Core LED SON-T Series
Technical Documents (1)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €55.177 (€67.87) | ( ) |
5+ | €52.854 (€65.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.