You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15.5W MASTER Value LED Tube T8, G13, 4000K, 2500lm, 1.2m -
929002997102
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 929002997102
- Order Code:
- LP13782
- Also Known As:
- GTIN UPC EAN: 8719514316706
- Technical Datasheet:
- 929002997102 Datasheet
Product Range Selector (MAS LEDtube VLE UN)
See all from this product rangeProduct Overview
- Non-Dimmable
- 190° Beam angle
- 220-240V
Product Information
- :
- Tube
- :
- G13
- :
- Cool White
- :
- 4000K
- :
- Non-Dimmable
- :
- 190°
- :
- -
- :
- 2500lm
- :
- 15.5W
- :
- 240V
- :
- C
- :
- 1.2m
- :
- 28mm
- :
- MAS LEDtube VLE UN
Technical Documents (1)
Also Known As
5 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.6124 (€20.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.