You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8W CorePro LED Tube T8, G13, 4000K, 800lm, 600mm -
929003022102
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 929003022102
- Order Code:
- LP13787
- Product Range
- CorePro LEDtube EM/Mains
- Also Known As:
- GTIN UPC EAN: 8719514325319
- Technical Datasheet:
- 929003022102 Datasheet
Product Range Selector (CorePro LEDtube EM/Mains)
See all from this product rangeProduct Overview
- Non-Dimmable
- 220-240V
Product Information
- :
- Tube
- :
- G13
- :
- Cool White
- :
- 4000K
- :
- Non-Dimmable
- :
- 240°
- :
- -
- :
- 800lm
- :
- 8W
- :
- 240VAC
- :
- F
- :
- 602.5mm
- :
- 28mm
- :
- CorePro LEDtube EM/Mains
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.5565 (€9.29) | ( ) |
5+ | €7.0805 (€8.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.