You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.3W LED B35 Bulb, E14, 3000K, 485lm, Non-Dimmable -
929003480802
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 929003480802
- Order Code:
- LP14466
- Product Range
- MASTER Ultra-efficient LED candles Series
- Also Known As:
- GTIN UPC EAN: 8719514435957
- Technical Datasheet:
- 929003480802 Datasheet
Product Range Selector (MASTER Ultra-efficient LED candles Series)
See all from this product rangeProduct Information
- :
- Clear Candle
- :
- E14 / SES
- :
- White
- :
- 3000K
- :
- Non-Dimmable
- :
- -
- :
- 40W
- :
- 485lm
- :
- 2.3W
- :
- 240VAC
- :
- A
- :
- 125mm
- :
- 35mm
- :
- MASTER Ultra-efficient LED candles Series
Technical Documents (2)
Also Known As
8 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.8298 (€10.86) | ( ) |
5+ | €7.973 (€9.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.