You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.9W LED GLS Bulb, A60, E27, 2200K - 2700K, 806lm, Dimmable -
929003798602
New- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 929003798602
- Order Code:
- LP15673
- Also Known As:
- GTIN UPC EAN: 8720169310957
Product Overview
- Dimmable only with specific dimmers
- Can't be used in closed luminaires
Product Information
- :
- Clear GLS
- :
- E27 / ES
- :
- Warm White
- :
- Dimmable
- :
- 300°
- :
- 60W
- :
- 806lm
- :
- 5.9W
- :
- 240V
- :
- D
- :
- 108mm
- :
- 60mm
Technical Documents (0)
Also Known As
80 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.6755 (€9.44) | ( ) |
5+ | €7.0805 (€8.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.