You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Alkaline D Batteries 2 Pack -
PHILR20
- Manufacturer:
- PHILIPS PHILIPS
- Manufacturer Part No:
- PHILR20
- Order Code:
- BT06474
- Product Range
- Philips Alkaline
- Also Known As:
- GTIN UPC EAN: 8712581550011
- Technical Datasheet:
- PHILR20 Datasheet
Product Range Selector (Philips Alkaline)
See all from this product rangeProduct Overview
- Lasts up to 6x longer than standard zinc carbon batteries
- Mercury and cadmium free
- 5 Year shelf life
Contents
Batteries only
Product Information
- :
- 1.5V
- :
- D
- :
- Alkaline
- :
- -
- :
- 34.2mm
- :
- Raised Positive and Flat Negative
- :
- 61.5mm
- :
- 2
- :
- D
- :
- 130g
- :
- LR20
- :
- 13A
- :
- -
- :
- Philips Alkaline
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.9904 (€4.91) | ( ) |
10+ | €3.7584 (€4.62) | ( ) |
50+ | €3.5264 (€4.34) | ( ) |
100+ | €3.3988 (€4.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.