You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Open-Ear Bluetooth Wireless Sports Headphones, Black -
TAA5608BK/00
New- Manufacturer:
- PHILIPS PHILIPS
- Manufacturer Part No:
- TAA5608BK/00
- Order Code:
- AV30721
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4895229131484
- Technical Datasheet:
- TAA5608BK/00 Datasheet
Product Overview
- Open-ear wireless headphones designed for active use
- Bone conduction technology transmits sound directly to your inner ear, eliminating the need for earbuds or covering your ears
- Beamforming microphones with AI noise reduction algorithm ensure crystal clear call quality
- IPX5 rated for water resistance, so they won't stop even in a downpour!
- Integrated LED safety lights so you can stay visible at night
- Next generation Bluetooth compatibility with support for Bluetooth LE Audio and LC3 Codec
- Bluetooth 5.3 technology with 10m wireless range
- Provides up to 6 hours playback from a full charge
- Fully charged in 2 hours, or a 15 minute fast charge gives an extra hour of playtime
- USB-C charging port for convenient connectivity
Contents
Headphones, USB charging cable, pouch and user guide
Product Information
- :
- 2.4GHz
- :
- 130Hz
- :
- 16kHz
- :
- 15mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €49.9612 (€61.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.