You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Wired Earphones, Black -
TAE2146BK/00
New- Manufacturer:
- PHILIPS PHILIPS
- Manufacturer Part No:
- TAE2146BK/00
- Order Code:
- AV30725
- Product Range
- Philips TAE2146
- Also Known As:
- GTIN UPC EAN: 4895229149212
- Technical Datasheet:
- TAE2146BK/00 Datasheet
Product Range Selector (Philips TAE2146)
See all from this product rangeProduct Overview
- Sleek, ultra-small earphones with USB-C connection
- Powerful 10mm drivers with dynamic bass for clear sound
- Inline microphone and controls for hand-free calling
- Perfect in-ear seal blocks out unwanted background noises
- Three interchangeable ear caps are provided to ensure a comfortable fit
- 1.2m Cable length for freedom of movement
- Rubberised cable relief to protect cable connection
Contents
Earphones and ear caps
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- 10mm
- :
- USB Type C
- :
- 1.2m
- :
- Philips TAE2146
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.7344 (€11.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.