You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4000 Series Bluetooth Wireless On-Ear Headphones, White -
TAH4209WH/00
New- Manufacturer:
- PHILIPS PHILIPS
- Manufacturer Part No:
- TAH4209WH/00
- Order Code:
- AV30716
- Product Range
- Philips TAH4209
- Also Known As:
- GTIN UPC EAN: 4895229139749
- Technical Datasheet:
- TAH4209WH/00 Datasheet
Product Range Selector (Philips TAH4209)
See all from this product rangeProduct Overview
- Comfortable wireless on-ear headphones for everyday music
- Powerful 32mm dynamic drivers specially tuned to Philips Signature Sound
- Lightweight design with stylish matt colourway
- Dynamic Bass delivers great sound, even at low volume
- Integrated microphone for hands-free calling
- Convenient multifunction button to control music playback and calls
- Customise sound control with the Philips Headphones app
- Compact folding design for easy storage and travel use
- Bluetooth 5.3 connectivity with 10m wireless range
- Provides up to 55 hours playback from a full charge
- Fully recharges in 2 hours, or a 15 minute fast charge provides an extra 2 hours music play time
Contents
Headphones, USB charging lead and user guide
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- 32mm
- :
- -
- :
- Philips TAH4209
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.1055 (€41.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.