You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CD/DAB+ Micro Music System with Bluetooth & Internet Radio -
TAM8905/10
New- Manufacturer:
- PHILIPS PHILIPS
- Manufacturer Part No:
- TAM8905/10
- Order Code:
- AV30705
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4895229108912
- Technical Datasheet:
- TAM8905/10 Datasheet
Product Overview
- Designed to play it all, from classic tunes to the latest podcasts
- Access thousands of online stations with internet radio support
- Stream music over WiFi with Spotify Connect
- Integrated FM/DAB/DAB+ digital tuner with RDS and multiple presets
- Bookshelf-style speakers with bass reflex ports
- 5.25" Woofers and 25mm dome tweeters to fill your room with sound
- 100W RMS Maximum output power
- Digital Sound Control with preset sound modes
- 2.4" TFT display for channel information
- Bluetooth 4.2 connectivity with A2DP/AVRCP profile support
- 802.11a/b/g/n WiFi support
- USB hosts upports MP3 playback and device charging (max 2A)
- 3.5mm Audio in and headphone ports
- Classic design with matt aluminium finish
- Main unit dimensions (HxWxD): 145x230x262mm
- Speaker dimensions (HxWxD): 261x174x229mm
Contents
Micro system, remote control, 2x AAA batteries, Uk mains lead, FM antenna and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €234.738 (€288.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.