You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Portable DAB+ / FM Radio with Bluetooth - 

TAR5505/10

TAR5505/10 - Portable DAB+ / FM Radio with Bluetooth
TAR5505/10 - Portable DAB+ / FM Radio with Bluetooth
TAR5505/10 - Portable DAB+ / FM Radio with Bluetooth

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PHILIPS PHILIPS
Manufacturer Part No:
TAR5505/10
Order Code:
AV30635
Product Range
-
Also Known As:
GTIN UPC EAN: 4895229108226
Technical Datasheet:
TAR5505/10   Datasheet
See all Technical Docs

Product Overview

The TAR5505 is the perfect companion for enjoying your music in the kitchen. The elegant light wood design perfectly fits in with any space. Featuring DAB+ and FM tuners as well as Bluetooth wireless connectivity, you'll never be short of your favourite tunes. Plus, the built-in kitchen timer means you can see at a glance how long is left on dinner !
  • DAB/DAB+ digital and FM RDS wavebands
  • Set up to 20 presets for your favourite stations
  • Bluetooth wireless connectivity for streaming from a smartphone or tablet
  • Full range 3" speaker driver with 5W RMS output power
  • Bright, high contrast LCD display for menu and DAB info
  • Elegant wooden cabinet design with fabric speaker cover
  • Intuitive controls for source, tuning and channel presets
  • Convenient kitchen timer for monitoring cooking time
  • Powered by 4x C batteries (not included) or mains power adaptor (included)

Contents

Radio, AC adaptor and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4895229108226

8 In stock

5 more will be available week commencing 10/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

€68.425 ( €84.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €68.425 (€84.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --