You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
True Wireless Earbud Headphones, Black -
TAT1209BK/00
New- Manufacturer:
- PHILIPS PHILIPS
- Manufacturer Part No:
- TAT1209BK/00
- Order Code:
- AV30710
- Product Range
- Philips TAT1209
- Also Known As:
- GTIN UPC EAN: 4895229138056
- Technical Datasheet:
- TAT1209BK/00 Datasheet
Product Range Selector (Philips TAT1209)
See all from this product rangeProduct Overview
- True wireless earbud-style headphones with Bluetooth connectivity
- Philips signature sound technology delivers natural audio with dynamic bass
- Ultra compact design with interchangeable tips for a comfortable fit
- IPX4 rated for splash and sweat resistance, ideal for everyday use
- High performance microphone for crystal clear hands-free calling
- Bluetooth 5.3 technology with 10m wireless range
- Provides up to 6 hours playback plus an extra 12 hours from the charging case
- USB-C charging port for convenient connectivity
Contents
Earphones, charging case, silicone ear tips, USB charging cable and user guide
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- 10mm
- :
- -
- :
- Philips TAT1209
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.3594 (€29.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.