You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sensor Connector, M8, Male, 4 Positions, Screw Pin, Straight Cable Mount -
1501265
New- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 1501265
- Order Code:
- CN26605
- Product Range
- -
- Also Known As:
- 1501265 (SACC-M 8MS-4CON-M-SW)
- Technical Datasheet:
- 1501265 Datasheet
Product Overview
- Nickel-plated brass knurl
- Safe use in the field, thanks to a high degree of protection
- Flexible connector for on-site assembly
- Proven connection technology for a large selection of different conductors
- 4A Rated current at 40°C
- 30V Rated voltage
- ≥100MΩ Insulation resistance
- 0.14 to 0.5mm² Conductor cross section
- IP67 Protection
Applications
Sensing & Instrumentation
Product Information
- :
- -
- :
- M8
- :
- Male
- :
- 4 Positions
- :
- Screw Pin
- :
- Straight Cable Mount
- :
- IP67
- :
- A Coded
- :
- PBT (Polybutylene Terephthalate) Body
- :
- Brass
- :
- Gold
- :
- 4A
- :
- 30V
Technical Documents (3)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.4516 (€25.16) | ( ) |
10+ | €19.3869 (€23.85) | ( ) |
25+ | €18.3105 (€22.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.