You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pluggable Terminal Block, 5.08 mm, 3 Ways, 24 AWG, 12 AWG, 2.5 mm², Screw - 

1786187

1786187 - Pluggable Terminal Block, 5.08 mm, 3 Ways, 24 AWG, 12 AWG, 2.5 mm², Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1786187
Order Code:
CN26651
Product Range
IC
Also Known As:
1786187 (IC 2,5/ 3-ST-5,08)
Technical Datasheet:
1786187   Datasheet
See all Technical Docs

Product Range Selector (IC)

See all from this product range

Product Overview

The IC 2,5/ 3-ST-5,08 is a 3-position green pluggable PCB Terminal Block with tin-plated contacts, a polyamide insulator and M3 screw connection. This 1786187 terminal block can be combined with inverted base strips and plugs for shock-proof applications. It accepts 24 to 12AWG wire range.
  • Plug with inverted contact system (pin contact)
  • 7mm Stripping length
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information


:
5.08mm

:
3Ways

:
24AWG to 12AWG

:
24AWG

:
12AWG

:
2.5mm²

:
Screw

:
12A

:
320V

:
IC

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

1786187 (IC 2,5/ 3-ST-5,08)

80 In stock Need more?

???PF_PDP_RSP_SUP???

€3.887 ( €4.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3.887 (€4.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €3.703 (€4.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €3.519 (€4.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --