You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Position TBUS DIN Rail Bus Connector - 22.5mm -
2202543
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 2202543
- Order Code:
- EN84988
- Product Range
- -
- Also Known As:
- 2202543, ME 22,5 TBUS 1,5/ 5 VPE1 KMGY
- Technical Datasheet:
- 2202543 Datasheet
Product Overview
- Up to 8A per position can be transmitted
- Can be used up to 125V
- Up to 8A per position can be transmitted
Applications
Industrial
Product Information
- :
- Bus Connector
- :
- ME Series Electronic Housings
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 3+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.3538 (€10.28) | ( ) |
3+ | €8.1872 (€10.07) | ( ) |
5+ | €7.8659 (€9.68) | ( ) |
10+ | €7.3542 (€9.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.