You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIN Rail Interface Relay Module, SPDT, Non Latching, 24V DC, 6A -
2903370
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 2903370
- Order Code:
- MC03041
- Product Range
- RIF-0 Series
- Also Known As:
- 2903370 (RIF-0-RPT-24DC/21)
- Technical Datasheet:
- 2903370 Datasheet
Product Range Selector (RIF-0 Series)
See all from this product rangeProduct Overview
- Contact switching type: 1 changeover contact, approx. 2x 10⁷ cycles mechanical service life
- Safe isolation insulation, 0.22W max power dissipation for nominal condition
- 4kVrms (50Hz, 1 min., winding/contact) test voltage (Winding/contact)
- 250VAC rated insulation voltage, 6kV rated surge voltage, DIN rail mounting
- Input voltage range from 19.2VDC to 36VDC (20°C), 10mA (12V) min switching current
- 9mA typical input current at UN, 5ms typical response time, 8ms typical release time
- 24VDC coil voltage, freewheeling diode protective circuit, 250VAC/DC max switching voltage
- Yellow LED operating voltage display, AgSnO contact material
- Push-in connection method, 24 to 16AWG wire range, grey (RAL 7042) colour
- Dimension (W x H x D) is 6.2 x 93 x 78mm, ambient temperature (operation) range from -40 to 60°C
Product Information
- :
- SPDT
- :
- 24VDC
- :
- 6A
- :
- RIF-0 Series
- :
- DIN Rail
- :
- Non Latching
- :
- 250VAC
- :
- Quick Connect
- :
- 250VDC
- :
- Silver Tin Oxide
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.9395 (€13.46) | ( ) |
5+ | €10.0269 (€12.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.