You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIN Rail Interface Relay Module, SPDT, Non Latching, SPDT, 24V DC, 6A -
2966171
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 2966171
- Order Code:
- MC03037
- Product Range
- PLC
- Also Known As:
- 2966171 (PLC-RSC- 24DC/21)
- Technical Datasheet:
- 2966171 Datasheet
Product Range Selector (PLC)
See all from this product rangeProduct Overview
- Slim Design
- Efficient Connection to System Cabling using V8 Adapter
- Safe Isolation According to DIN EN 50178 between Coil and Contact
- RT III Sealed Relay
- Functional Plug-in Bridges
- Integrated Input Circuit and Interference Suppression Circuit
Applications
Industrial
Product Information
- :
- SPDT
- :
- 24VDC
- :
- 6A
- :
- PLC
- :
- DIN Rail
- :
- Non Latching
- :
- 250VAC
- :
- Screw
- :
- 250VDC
- :
- Silver Tin Oxide
- :
- -
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.0789 (€13.63) | ( ) |
5+ | €9.9722 (€12.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.