You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIN Rail Mount Terminal Block, 2 Ways, 24 AWG, 8 AWG, 6 mm², Screw, 41 A -
3044131
New- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 3044131
- Order Code:
- CN26697
- Product Range
- UT
- Also Known As:
- 3044131 (UT 6)
- Technical Datasheet:
- 3044131 Datasheet
Product Range Selector (UT)
See all from this product rangeProduct Overview
- Optimum screwdriver guidance through closed screw shafts
- Multi-conductor connection offers maximum flexibility and wiring density
- 10mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial, Automation & Process Control
Product Information
- :
- 2Ways
- :
- 24AWG
- :
- 8AWG
- :
- 6mm²
- :
- Screw
- :
- 41A
- :
- 1kV
- :
- 1
- :
- UT
Technical Documents (2)
Also Known As
Available for back order
Deliveries start from 04/08/25
Order now. Pay nothing until products are dispatched20 more will be available week commencing 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.5327 (€1.89) | ( ) |
10+ | €1.4742 (€1.81) | ( ) |
100+ | €1.4391 (€1.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.