You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIN Rail Mount Terminal Block, Micro Terminal, 2 Ways, 26 AWG, 16 AWG, 1.5 mm², Screw, 15 A -
3100305
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 3100305
- Order Code:
- CN26705
- Product Range
- MT
- Also Known As:
- 3100305 (MT 1,5)
- Technical Datasheet:
- 3100305 Datasheet
Product Range Selector (MT)
See all from this product rangeProduct Overview
- Design width of just 4.2mm
- Can be bridged in terminal centre
- Snap-on foot for NS 15 DIN rails
- 6mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Product Information
- :
- 2Ways
- :
- 26AWG
- :
- 16AWG
- :
- 1.5mm²
- :
- Screw
- :
- 15A
- :
- 300V
- :
- 1
- :
- MT
Technical Documents (2)
Also Known As
Available for back order
Deliveries start from 29/07/25
Order now. Pay nothing until products are dispatched10 more will be available week commencing 29/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.3221 (€1.63) | ( ) |
10+ | €1.3104 (€1.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.