You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wire-To-Board Terminal Block, 10.16 mm, 3 Ways, 20 AWG, 6 AWG, 16 mm², Screw -
MKDSP 10N/ 3-10,16
New- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- MKDSP 10N/ 3-10,16
- Order Code:
- CN26746
- Product Range
- MKDSP
- Also Known As:
- 1774137 (MKDSP 10N/ 3-10,16)
- Technical Datasheet:
- MKDSP 10N/ 3-10,16 Datasheet
Product Range Selector (MKDSP)
See all from this product rangeProduct Overview
- Integrated test connection
- Individual adjustment of voltage requirements using RZ pitch spacers
- 10mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Product Information
- :
- 10.16mm
- :
- 3Ways
- :
- 20AWG
- :
- 6AWG
- :
- 16mm²
- :
- Screw
- :
- 76A
- :
- 1kV
- :
- Through Hole Right Angle
- :
- MKDSP
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 21/07/25
Order now. Pay nothing until products are dispatched25 more will be available week commencing 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.85 (€7.20) | ( ) |
10+ | €5.6043 (€6.89) | ( ) |
100+ | €5.148 (€6.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.