You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi DIN Rail Enclosure Body and PCB Holder - 107.6x89.7x62.2mm -
RPI-BC 107,6 DEV-KIT KMGY P10
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- RPI-BC 107,6 DEV-KIT KMGY P10
- Order Code:
- EN84969
- Also Known As:
- 2202875 (RPI-BC 107,6 DEV-KIT KMGY P10)
- Technical Datasheet:
- RPI-BC 107,6 DEV-KIT KMGY P10 Datasheet
Product Range Selector (Cases and Enclosures)
See all from this product rangeProduct Overview
- Polycarbonate construction
- Housing in accordance with DIN 43880
- Compatible with HBUS and BC development kits
- Simple tool-free mounting and assembly
- Expandable internally with perfboards or PCBs and externally with additional BC enclosures
- Pluggable connectivity to the Raspberry Pi GPIO using proven PTSM technology
- Easy connectivity via the HBUS to add extra Raspberry Pi or I/O modules via the DIN rail
- Dimensions (LxWxH): 89.7x107.6x62.2mm
Product Information
- :
- Raspberry Pi A+, B+, B2, B3
- :
- Electronic Housing
- :
- 89.7mm
- :
- 107.6mm
- :
- 62.2mm
- :
- Polycarbonate
- :
- Cases and Enclosures
Technical Documents (1)
Also Known As
9 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.9656 (€2.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.