You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi & Pi PoE HAT Case - Clear -
PI POE CASE
Product Overview
- Allows access to all ports on the Pi PoE HAT and Raspberry Pi
- Can be mounted to any surface using screws
- 4x Rubber feet are included
Footnotes
Product Information
- :
- Raspberry Pi & PoE Switch HAT
- :
- 45mm
- :
- 85mm
- :
- 90mm
- :
- Polycarbonate
- :
- Black
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.283 (€17.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.