You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BNC Plug to 4mm Banana Plug Lead, 1.2m -
MI029
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- MI029
- Order Code:
- IN08521
- Product Range
- -
- Also Known As:
- MI029
- Technical Datasheet:
- MI029 Datasheet
Product Overview
- 1.2m length cable
- Red and black 4mm banana plugs
Product Information
- :
- BNC Plug
- :
- 4mm Stackable Banana Plugs x 2
- :
- 3.94ft
- :
- 1.2m
- :
- Black, Red
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.38 (€20.15) | ( ) |
2+ | €15.561 (€19.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.