You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PicoConnect Passive Differential 1:1 Voltage Measurement Probe, 15MHz -
PICOCONNECT 441
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PICOCONNECT 441
- Order Code:
- IN08512
- Product Range
- PicoScope 4444 Series
- Also Known As:
- PQ098
- Technical Datasheet:
- PICOCONNECT 441 Datasheet
Product Range Selector (PicoScope 4444 Series)
See all from this product rangeProduct Overview
- Working voltage of 50VDC, 42.4V peak AC
- Overvoltage protection of 100VDC + peak AC
- 1 x red, 1 x black 4 mm plugs, unshrouded input connector (crocodile clip on screen/ground)
- D9(m) with screw locks output connector
- Bandwidth (-3dB) of 15MHz
- Overall length of 1.2m
Applications
Test & Measurement
Product Information
- :
- Differential
- :
- 20MHz
- :
- 50V
- :
- 1:1
- :
- Pico Technology PicoScope 4444 Series Differential USB Oscilloscopes
- :
- PicoScope 4444 Series
Technical Documents (3)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.8144 (€46.51) | ( ) |
2+ | €35.919 (€44.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.