You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Channel USB PC Oscilloscope - 100MHz -
PICOSCOPE 2208B
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PICOSCOPE 2208B
- Order Code:
- IN07503
- Product Range
- PicoScope 2000 Series
- Also Known As:
- PQ014
- Technical Datasheet:
- PICOSCOPE 2208B Datasheet
Product Range Selector (PicoScope 2000 Series)
See all from this product rangeProduct Overview
- USB2 connected and powered
- Full-feature oscilloscope
- Arbitrary Waveform Generator standard
- Serial Bus Decodes standard
- Spectrum Analyser mode standard
Applications
Test & Measurement, Electronics Design
Contents
PicoScope 2208B, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA207 USB2 Cable, 1.2m, Quick Start Guide
Footnotes
Product Information
- :
- PicoScope 2000 Series
- :
- 2 Channel
- :
- 100MHz
- :
- 1GSPS
- :
- 128 Mpts
- :
- 3.5ns
- :
- PicoScope 2208B, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA207 USB2 Cable, 1.2m, Quick Start Guide
- :
- -
- :
- USB
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €660.5703 (€812.50) | ( ) |
3+ | €627.5412 (€771.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.