You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Channel USB PC Oscilloscope - 100MHz - 

PICOSCOPE 2408B

PICOSCOPE 2408B - 4 Channel USB PC Oscilloscope - 100MHz
PICOSCOPE 2408B - 4 Channel USB PC Oscilloscope - 100MHz
PICOSCOPE 2408B - 4 Channel USB PC Oscilloscope - 100MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 2408B
Order Code:
IN07506
Product Range
PicoScope 2000 Series
Also Known As:
PQ018
Technical Datasheet:
PICOSCOPE 2408B   Datasheet
See all Technical Docs

Product Range Selector (PicoScope 2000 Series)

See all from this product range

Product Overview

This PicoScope 2000 series is a general purpose pocket-size PC oscilloscope. The A versions provide the lowest cost 2 & 4 channel models, whereas the B versions offer deep memory, higher bandwidths, and MSO models which add 16 digital channels. All models include a built-in, easy to use, Arbitrary Waveform Generator, and a Spectrum Analyzer mode to view signals in the frequency domain.The PicoScope software provides advanced maths, filters, mask testing, complex triggers, automated measurements, and resolution enhancement. Also standard with the downloadable software are a wide range of serial bus decodes, including RS232/422/485, CAN, I2C, SPI and many more.
  • USB2 connected and powered
  • Full-feature oscilloscope
  • Arbitrary Waveform Generator standard
  • Serial Bus Decodes standard
  • Spectrum Analyser mode standard

Applications

Test & Measurement, Electronics Design

Contents

PicoScope 2408B, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA207 USB2 Cable, 1.2m, Quick Start Guide

Footnotes

Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Product Information


:
PicoScope 2000 Series

:
4 Channel

:
100MHz

:
1GSPS

:
128 Mpts

:
3.5ns

:
PicoScope 2408B, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA207 USB2 Cable, 1.2m, Quick Start Guide

:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

PQ018

1 In stock Need more?

???PF_PDP_RSP_SUP???

€876.6225 ( €1,078.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €876.6225 (€1,078.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --