You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PicoScope 2+16-Channel Digital+Analogue Mixed Signal USB PC Oscilloscope, 200MHz -
PICOSCOPE 3206D MSO
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PICOSCOPE 3206D MSO
- Order Code:
- IN08493
- Product Range
- PicoScope 3000 Series
- Also Known As:
- PP933
- Technical Datasheet:
- PICOSCOPE 3206D MSO Datasheet
Product Range Selector (PicoScope 3000 Series)
See all from this product rangeProduct Overview
- USB 3.0 connected and powered
- Serial decoding and mask testing as standard
- Windows, Linux and Mac compatible
- PicoScope6 downloadable software available
- 100,000 waveforms per second
- Arbitrary waveform generator
- 16 channel logic analyzer
Applications
Test & Measurement, Maintenance & Repair, System Monitoring
Contents
PicoScope 3206D MSO, TA386 One 200 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA136 Digital Interface Cable, TA139 Digital Test Clips 8 x Red, 2 x Black, Pack of 10, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
Footnotes
Product Information
- :
- PicoScope 3000 Series
- :
- 2+16 Channel
- :
- 200MHz
- :
- 1GSPS
- :
- 512 Mpts
- :
- 1.75ns
- :
- PicoScope 3206D MSO, TA386 One 200 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA136 Digital Interface Cable, TA139 Digital Test Clips 8 x Red, 2 x Black, Pack of 10, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
- :
- 5 Years
- :
- USB
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,508.7885 (€1,855.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.