You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PicoScope 2-Channel Digital USB PC Oscilloscope, 200MHz -
PICOSCOPE 3206D
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PICOSCOPE 3206D
- Order Code:
- IN08501
- Product Range
- PicoScope 3000 Series
- Also Known As:
- PP961
- Technical Datasheet:
- PICOSCOPE 3206D Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (PicoScope 3000 Series)
See all from this product rangeProduct Overview
- Advanced digital triggers
- Hardware Acceleration Engine
- 100,000 waveforms per second
- Waveform buffer and navigator
- Mask limit testing
- Alarms
Applications
Industrial, Test & Measurement
Contents
PicoScope 3206D, TA386 One 200 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
Footnotes
Product Information
- :
- PicoScope 3000 Series
- :
- 2 Channel
- :
- 200MHz
- :
- 1GSPS
- :
- 512 Mpts
- :
- 1.75ns
- :
- PicoScope 3206D, TA386 One 200 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, PS011 AC Power Adaptor 5V, Quick Start Guide
- :
- 5 Years
- :
- USB
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,180.5183 (€1,452.04) | ( ) |
2+ | €1,121.4918 (€1,379.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.