You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PicoScope PC Oscilloscope, 8 Channel, 20MHz -
PQ290
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PQ290
- Order Code:
- IN09965
- Product Range
- PicoScope 4000A Series
- Technical Datasheet:
- PQ290 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (PicoScope 4000A Series)
See all from this product rangeProduct Overview
- 10000 segment waveform buffer
- 14-bit resolution AWG
- Low-cost and portable
- SuperSpeed USB 3.0 interface
- Split-screen waveform viewing
- Up to 70dB SFDR
- Advanced digital triggering
- Serial bus decoding
- PicoScope, PicoLog and PicoSDK® software included
Contents
PicoScope 4824A oscilloscope, 4x TA375 probe, USB 3.0 cable 1.8m, Quick start guide.
Product Information
- :
- PicoScope 4000A Series
- :
- 8 Channel
- :
- 20MHz
- :
- 80MSPS
- :
- 256 Mpts
- :
- 17.5ns
- :
- PicoScope 4824A Oscilloscope, 4x TA375 Probe, USB 3.0 Cable 1.8m, Quick Start Guide
- :
- 5 Years
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2,264.925 (€2,785.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.