You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Type K Thermocouple, Exposed Wire, Fibreglass Insulated, 2m -
SE030
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- SE030
- Order Code:
- IN08528
- Product Range
- PicoLog Cloud TC-08 Series
- Also Known As:
- SE030
- Technical Datasheet:
- SE030 Datasheet
Product Range Selector (PicoLog Cloud TC-08 Series)
See all from this product rangeProduct Overview
- 1.5mm tip diameter
- 2m (about 6ft) cable length
- Tip temperature measurement range from -60°C to +350°C
- Moulded flat pin mini-plug type
- Exposed tip
Product Information
- :
- Type K Thermocouple Probe
- :
- Pico Technology TC-08 Thermocouple Data Logger
- :
- PicoLog Cloud TC-08 Series
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.92 (€17.12) | ( ) |
2+ | €13.224 (€16.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.