You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Data Logger for Temperature, Resistance and Voltage Measurement with USB/Ethernet Interface -
USB PT-104
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- USB PT-104
- Order Code:
- IN08485
- Product Range
- -
- Also Known As:
- PP682
- Technical Datasheet:
- USB PT-104 Datasheet
Product Overview
- Measures temperature, resistance and voltage
- High resolution and accuracy
- Works with PT100 and PT1000 sensors
- Supports 2,3 and 4-wire sensors
- No power supply required
- USB and Ethernet interfaces
- Run multiple units on a single PC
- Supplied with Picolog 6 software for Windows 7, 8 and 10 (32 and 64-bit), macOS, Linux and Raspbian for Raspberry Pi 4, 3B & 3B+
- A software development kit (SDK) is also available free of charge
Applications
Test & Measurement, Maintenance & Repair
Contents
Platinum Resistance Data Logger, USB 2.0 cable, Ethernet cable, user manuals
Footnotes
Product Information
- :
- USB Temperature, Resistance & Voltage
- :
- 4 Channel
- :
- Temperature
- :
- -
- :
- Ethernet, USB
- :
- -
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €636.9363 (€783.43) | ( ) |
2+ | €605.0889 (€744.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.