You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TV Cable Extension Kit, 15m -
AVS1105GE
- Manufacturer:
- PIFCO PIFCO
- Manufacturer Part No:
- AVS1105GE
- Order Code:
- AP03317
- Also Known As:
- GTIN UPC EAN: 5024996812886
Product Range Selector (Pifco Coaxial Cable Extensions Kits)
See all from this product rangeProduct Overview
- 75Ω Coaxial cable
- 2-Way Y-splitter which can link up to 2x TVs if required
- Cable outlet box for discrete routing
Contents
15m Coaxial cable, surface coaxial outlet box, back-to-back coaxial connector, 6mm cable clips, 5x coaxial plugs and Y-splitter
Product Information
- :
- TV, Coaxial Plug
- :
- TV Coaxial Plug to Free End
- :
- Free End
- :
- 49ft
- :
- 15m
- :
- White
- :
- Pifco Coaxial Cable Extensions Kits
Technical Documents (0)
Also Known As
112 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.5052 (€8.00) | ( ) |
3+ | €5.9085 (€7.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.