You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Safety Relay, 24 VAC/VDC, DPST-NO, PNOZ X2.1, DIN Rail, 6 A, Screw -
774-306 PNOZ/X2.1/24V
- Manufacturer:
- PILZ PILZ
- Manufacturer Part No:
- 774-306 PNOZ/X2.1/24V
- Order Code:
- MC01780
- Product Range
- PNOZ X2.1
- Technical Datasheet:
- 774-306 PNOZ/X2.1/24V Datasheet
Product Range Selector (PNOZ X2.1)
See all from this product rangeProduct Overview
- 22.5mm, S-95 housing, DIN rail mounting
- Positive guided relay outputs 2 safety contacts N/O
- Connections for E-STOP button or safety gate limit switch, reset button
- LEDs for channel 1, channel 2 and power
- Automatic reset
- Supply voltage is 24VAC/VDC
- Switching capacity of 6A at 240VAC and 24VDC
- IP20, IP40, IP54 protection
Applications
Industrial, Power Management, Automation & Process Control, Safety
Product Information
- :
- 24VAC/VDC
- :
- DPST-NO
- :
- PNOZ X2.1
- :
- DIN Rail
- :
- 6A
- :
- Screw
- :
- 240V
- :
- 24V
- :
- Silver Tin Oxide
- :
- IP20, IP40, IP54
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 01/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €207.00 (€254.61) | ( ) |
3+ | €197.80 (€243.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.